Parametric results for: MPLAD15KP30CAE3TR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mplad15kp30cae3tr
Select parts from the table below to compare.
Compare
Compare
MPLAD15KP30CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 48.4 V 2.5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 1 compliant EAR99 8541.10.00.50
MPLAD15KP30CAE3TR
Microchip Technology Inc
Check for Price Yes Active 48.4 V 2.5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50