Parametric results for: MPC860ENZQ50D4 under Microprocessors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mpc860enzq50d4
Select parts from the table below to compare.
Compare
Compare
MPC860ENZQ50D4
NXP Semiconductors
$107.4485 No Obsolete 32 50 MHz 32 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 Not Qualified e0 3 245 30 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm NXP SEMICONDUCTORS 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 not_compliant 3A991.A.2 8542.31.00.01 NXP
MPC860ENZQ50D4R2
NXP Semiconductors
$114.6000 No Obsolete 32 50 MHz 32 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 Not Qualified e0 3 245 30 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm NXP SEMICONDUCTORS 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 not_compliant 3A991.A.2 8542.31.00.01 NXP
MPC860ENZQ50D4
Freescale Semiconductor
Check for Price No No Transferred 32 50 MHz 32 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 Not Qualified e0 3 245 30 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 not_compliant 3A991.A.2 8542.31.00.01 BGA 357
MPC860ENZQ50D4R2
Freescale Semiconductor
Check for Price No No Transferred 32 50 MHz 32 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 Not Qualified e0 3 245 30 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 not_compliant 3A991.A.2 8542.31.00.01 BGA 357
MPC860ENZQ50D4
Rochester Electronics LLC
Check for Price No No Obsolete 32 50 MHz 32 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 COMMERCIAL e0 3 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm ROCHESTER ELECTRONICS LLC 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 unknown BGA 357
MPC860ENZQ50D4R2
Rochester Electronics LLC
Check for Price No No Active 32 50 MHz 32 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 COMMERCIAL e0 3 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm ROCHESTER ELECTRONICS LLC 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 unknown BGA 357