Parametric results for: MPC860DEVR66D4 under Microprocessors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mpc860devr66d4
Select parts from the table below to compare.
Compare
Compare
MPC860DEVR66D4
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 66 MHz 32 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 e1 3 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 357 compliant 3A991.A.2 8542.31.00.01
MPC860DEVR66D4
NXP Semiconductors
Check for Price Buy Yes Obsolete 32 66 MHz 32 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 Not Qualified e1 3 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm NXP SEMICONDUCTORS 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 compliant 3A991.A.2 8542.31.00.01