Parametric results for: MPC8572EVTATLE under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc8572evtatle
Select parts from the table below to compare.
Compare
Compare
MPC8572EVTATLE
Freescale Semiconductor
Check for Price No Yes Transferred 32 1.2 GHz 64 16 YES 1.1 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 1.155 V 1.045 V OTHER S-PBGA-B1023 e2 3 105 °C 245 30 1023 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 3.38 mm 33 mm 33 mm FREESCALE SEMICONDUCTOR INC FCBGA-1023 not_compliant 5A002 8542.31.00.01
MPC8572EVTATLE
NXP Semiconductors
Check for Price Yes Obsolete 32 1.2 GHz 64 16 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B1023 e2 3 245 30 1023 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG TIN SILVER BALL 1 mm BOTTOM 3.38 mm 33 mm 33 mm NXP SEMICONDUCTORS 33 X 33 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-1023 not_compliant 5A002 8542.31.00.01 2016-03-01