Filter Your Search
1 - 4 of 4 results
![]() |
MPC8567VTAQGG
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 1 GHz | 64 | 16 | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B1023 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 1023 | PLASTIC/EPOXY | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA | FCBGA-1023 | 1023 | not_compliant | 5A992 | 8542.31.00.01 | ||||
![]() |
MPC8567VTAQGGA
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 1 GHz | 166 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | S-PBGA-B1023 | Not Qualified | e2 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 1023 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MPC8567VTAQGGA
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 1 GHz | 166 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | S-PBGA-B1023 | Not Qualified | e2 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MPC8567VTAQGG
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 64 | 16 | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B1023 | Not Qualified | 3 | 105 °C | 260 | 40 | 1023 | PLASTIC/EPOXY | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | FCBGA-1023 | unknown | 5A992 | 8542.31.00.01 |