Parametric results for: MPC8536ECVJAQGA under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mpc8536ecvjaqga
Select parts from the table below to compare.
Compare
Compare
MPC8536ECVJAQGA
NXP Semiconductors
Check for Price Yes Obsolete 32 1 GHz 32 32 133 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B783 Not Qualified e2 3 105 °C -40 °C 260 40 783 PLASTIC/EPOXY HBGA BGA783,28X28,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.76 mm 29 mm 29 mm NXP SEMICONDUCTORS 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 compliant 5A002.A.1 8542.31.00.01 NXP
MPC8536ECVJAQGA
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 1 GHz 64 16 133 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B783 Not Qualified 783 PLASTIC/EPOXY HBGA BGA783,28X28,40 SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1 mm BOTTOM 2.76 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 compliant