Filter Your Search
1 - 2 of 2 results
|
MPC8533VTARJA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 1.067 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B783 | e2 | 3 | 90 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.8 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | FCBGA-783 | not_compliant | 8542.31.00.01 | |||||
![]() |
MPC8533VTARJA
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 1.067 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B783 | Not Qualified | e2 | 3 | 90 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.8 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | FCBGA-783 | not_compliant |