Parametric results for: MPC8378CVRALGA under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc8378cvralga
Select parts from the table below to compare.
Compare
Compare
MPC8378CVRALGA
NXP Semiconductors
$88.4050 Yes Obsolete 32 400 MHz 32 32 66.66 MHz YES 1 V MICROPROCESSOR CMOS ALSO REQUIRES 2.5V AND 3.3V SUPPLY YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B689 Not Qualified e2 3 260 40 689 PLASTIC/EPOXY BGA BGA689,29X29,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm NXP SEMICONDUCTORS 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 compliant 3A991.A.2 8542.31.00.01 NXP
MPC8378CVRALGA
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 400 MHz 32 32 66.66 MHz YES 1 V MICROPROCESSOR CMOS ALSO REQUIRES 2.5V AND 3.3V SUPPLY YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B689 Not Qualified e2 3 260 40 689 PLASTIC/EPOXY BGA BGA689,29X29,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm FREESCALE SEMICONDUCTOR INC 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 compliant 3A991.A.2 8542.31.00.01 BGA 689