Filter Your Search
1 - 2 of 2 results
|
MPC8360CVVAGDHA
NXP Semiconductors
|
Check for Price | Active | 32 | 400 MHz | 32 | 32 | 66.67 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | S-PBGA-B740 | Not Qualified | e1 | 70 °C | 740 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.69 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | 8542.31.00.00 | 456 | Commercial: +0C to +70C | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | ||||
![]() |
MPC8360CVVAGDHA
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 400 MHz | 32 | 32 | 66.67 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | S-PBGA-B740 | Not Qualified | e1 | 740 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.69 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | 8542.31.00.00 | 456 | BGA | 740 |