Filter Your Search
1 - 2 of 2 results
|
MPC8358EVRAGDGA
NXP Semiconductors
|
$103.6225 | Yes | Not Recommended | 32 | 400 MHz | 32 | 32 | 66.67 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | S-PBGA-B668 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 668 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||
![]() |
MPC8358EVRAGDGA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 400 MHz | 32 | 32 | 66.67 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | S-PBGA-B668 | Not Qualified | e2 | 3 | 260 | 40 | 668 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | compliant | 5A002 | 8542.31.00.01 | BGA | 668 |