Parametric results for: MPC8321CVRADDCA under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc8321cvraddca
Select parts from the table below to compare.
Compare
Compare
MPC8321CVRADDCA
NXP Semiconductors
Check for Price Yes Not Recommended 32 266 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B516 Not Qualified e2 3 260 40 516 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS PBGA-516 compliant 3A991.A.2 8542.31.00.01 NXP
MPC8321CVRADDCA
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 266 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B516 Not Qualified e2 3 516 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 compliant 3A991.A.2 8542.31.00.01 BGA 516