Parametric results for: MPC8313CVRAGDC under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc8313cvragdc
Select parts from the table below to compare.
Compare
Compare
MPC8313CVRAGDC
NXP Semiconductors
$48.1574 Yes Not Recommended 400 MHz 32 15 YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV INDUSTRIAL S-PBGA-B516 e2 3 105 °C -40 °C 260 40 516 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS TEBGAII-516 compliant 3A991.A.2 8542.31.00.01 NXP
MPC8313CVRAGDC
Freescale Semiconductor
Check for Price Yes Yes Transferred 400 MHz 32 15 YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV INDUSTRIAL S-PBGA-B516 e2 3 105 °C -40 °C 260 40 516 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC TEBGAII-516 compliant 3A991.A.2 8542.31.00.01