Parametric results for: MPC8309VMAFDCA under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc8309vmafdca
Select parts from the table below to compare.
Compare
Compare
MPC8309VMAFDCA
NXP Semiconductors
Check for Price Yes Obsolete 32 333 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV OTHER S-PBGA-B489 Not Qualified 3 105 °C 260 40 489 PLASTIC/EPOXY LFBGA BGA489,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.61 mm 19 mm 19 mm NXP SEMICONDUCTORS 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 compliant 3A991.A.2 8542.31.00.01 NXP
MPC8309VMAFDCA
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 333 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV OTHER S-PBGA-B489 Not Qualified e2 3 105 °C 260 40 489 PLASTIC/EPOXY LFBGA BGA489,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.61 mm 19 mm 19 mm FREESCALE SEMICONDUCTOR INC 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 compliant 3A991.A.2 8542.31.00.01 BGA 489