Parametric results for: MPC8241LVR266D under Microprocessors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mpc8241lvr266d
Select parts from the table below to compare.
Compare
Compare
MPC8241LVR266D
NXP Semiconductors
Check for Price Yes Obsolete 32 266 MHz 64 32 66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.9 V 1.7 V S-PBGA-B357 Not Qualified e1 3 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.56 mm 25 mm 25 mm NXP SEMICONDUCTORS 25 X 25 MM, 2.52 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 compliant 3A991.A.2 8542.31.00.01 NXP
KMPC8241LVR266D
Freescale Semiconductor
Check for Price Yes Yes Obsolete 32 266 MHz YES MICROPROCESSOR, RISC CMOS S-PBGA-B357 Not Qualified e1 3 245 30 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM FREESCALE SEMICONDUCTOR INC unknown
MPC8241LVR266D
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 266 MHz 64 32 66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.9 V 1.7 V S-PBGA-B357 Not Qualified e1 3 245 30 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.56 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC 25 X 25 MM, 2.52 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 compliant 3A991.A.2 8542.31.00.01 BGA 357
KMPC8241LVR266D
Motorola Semiconductor Products
Check for Price Yes Transferred 32 266 MHz YES MICROPROCESSOR, RISC CMOS S-PBGA-B357 Not Qualified 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM MOTOROLA INC unknown 8542.31.00.01
MPC8241LVR266D
Motorola Mobility LLC
Check for Price Transferred 32 266 MHz 64 32 66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.9 V 1.7 V S-PBGA-B357 Not Qualified 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.56 mm 25 mm 25 mm MOTOROLA INC BGA, unknown 3A991.A.2 8542.31.00.01 BGA 357
MPC8241LVR266D
Motorola Semiconductor Products
Check for Price Yes Transferred 32 266 MHz 64 32 66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.9 V 1.7 V S-PBGA-B357 Not Qualified 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.56 mm 25 mm 25 mm MOTOROLA INC 25 X 25 MM, 1.27 MM HEIGHT, LEAD FREE, PLASTIC, BGA-357 unknown 3A991.A.2 8542.31.00.01