Parametric results for: MPC564CZP66 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mpc564czp66
Select parts from the table below to compare.
Compare
Compare
MPC564CZP66
NXP Semiconductors
$86.7658 Buy No End Of Life 32 66 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO FLASH 2.7 V 2.6 V INDUSTRIAL S-PBGA-B388 Not Qualified e0 3 85 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 unknown 3A991.A.2 8542.31.00.01 NXP
MPC564CZP66
Motorola Mobility LLC
Check for Price Buy Transferred 32 66 MHz 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO FLASH 2.7 V 2.5 V INDUSTRIAL S-PBGA-B388 Not Qualified 85 °C -40 °C 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC BGA, unknown 8542.31.00.01 BGA 388
MPC564CZP66
Motorola Semiconductor Products
Check for Price Buy Transferred 32 66 MHz 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO FLASH 2.7 V 2.5 V INDUSTRIAL S-PBGA-B388 Not Qualified 85 °C -40 °C 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 unknown 8542.31.00.01
MPC564CZP66
Rochester Electronics LLC
Check for Price Buy No No Active 32 66 MHz 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO FLASH 2.7 V 2.5 V INDUSTRIAL S-PBGA-B388 e0 3 85 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm ROCHESTER ELECTRONICS LLC 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 unknown BGA 388
MPC564CZP66
Freescale Semiconductor
Check for Price Buy No No Transferred 32 66 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V INDUSTRIAL S-PBGA-B388 Not Qualified e0 3 85 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn62Pb36Ag2) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 not_compliant 3A991.A.2 8542.31.00.01 BGA 388