Parametric results for: MPC17531ATEP under Motion Control Electronics

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mpc17531atep
Select parts from the table below to compare.
Compare
Compare
MPC17531ATEP
NXP Semiconductors
$2.4538 Yes Obsolete 5 V YES 1.4 A STEPPER MOTOR CONTROLLER 1 3 mA 8.6 V 2 V OTHER S-XQCC-N24 Not Qualified 2 65 °C -20 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm NXP SEMICONDUCTORS 4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24 compliant EAR99 8542.39.00.01 NXP
MPC17531ATEP
Freescale Semiconductor
Check for Price Yes Yes Transferred 5 V YES 1.4 A STEPPER MOTOR CONTROLLER 1 3 mA 8.6 V 2 V OTHER S-XQCC-N24 Not Qualified 2 65 °C -20 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm FREESCALE SEMICONDUCTOR INC 4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24 compliant EAR99 8542.39.00.01
MPC17531ATEPR2
Freescale Semiconductor
Check for Price Yes Yes Transferred 5 V YES 1.4 A STEPPER MOTOR CONTROLLER 1 3 mA 8.6 V 2 V OTHER S-XQCC-N24 Not Qualified 2 65 °C -20 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm FREESCALE SEMICONDUCTOR INC 4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24 compliant EAR99 8542.39.00.01
MPC17531ATEPR2
NXP Semiconductors
Check for Price Yes Obsolete 5 V YES 1.4 A STEPPER MOTOR CONTROLLER 1 3 mA 8.6 V 2 V OTHER S-XQCC-N24 Not Qualified 2 65 °C -20 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm NXP SEMICONDUCTORS 4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24 compliant EAR99 8542.39.00.01 NXP