Parametric results for: MP6KE33ATR under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mp6ke33atr
Select parts from the table below to compare.
Compare
Compare
MP6KE33A/TR
Microchip Technology Inc
$2.7031 No Active 45.7 V 1.47 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28.2 V 1 AVALANCHE HIGH RELIABILITY 34.7 V 600 W Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, T-18, 2 PIN compliant
MP6KE33ATR
Microsemi Corporation
Check for Price No No Transferred 45.7 V 1.47 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28.2 V 1 AVALANCHE HIGH RELIABILITY 34.7 V 600 W Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown 2 EAR99 8541.10.00.50
MP6KE33A/TR
Microsemi Corporation
Check for Price Yes Transferred 45.7 V 1.47 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28.2 V 1 AVALANCHE HIGH RELIABILITY 34.7 V 600 W Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, T-18, 2 PIN compliant EAR99 8541.10.00.50