Parametric results for: MP4KE11A under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: mp4ke11a
Select parts from the table below to compare.
Compare
Compare
MP4KE11A
Microchip Technology Inc
$2.3500 No Active 15.6 V 2.5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE HIGH RELIABILITY 11.6 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MP4KE11AE3
Microchip Technology Inc
$2.3500 Yes Active 15.6 V 2.5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE HIGH RELIABILITY 11.6 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MP4KE11A
MDE Semiconductor Inc
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE MDE SEMICONDUCTOR INC unknown
MP4KE11ATR
Microsemi Corporation
Check for Price No Transferred 15.6 V 2.5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE HIGH RELIABILITY 11.6 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP PLASTIC, DO-41, 2 PIN unknown DO-41 2 EAR99 8541.10.00.50
MP4KE11AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 15.6 V 2.5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE HIGH RELIABILITY 11.6 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.50
MP4KE11A
Microsemi Corporation
Check for Price No No Transferred 15.6 V 2.5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE HIGH RELIABILITY 11.6 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, DO-41, 2 PIN unknown EAR99 8541.10.00.50
MP4KE11AE3TR
Microsemi Corporation
Check for Price Yes Transferred 15.6 V 2.5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE HIGH RELIABILITY 11.6 V 400 W Not Qualified O-PALF-W2 DO-204AL 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant DO-41 2 EAR99 8541.10.00.50