Filter Your Search
1 - 3 of 3 results
|
MP4KE110CAE3
Microchip Technology Inc
|
$2.5353 | Yes | Active | 152 V | 2.5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | HIGH RELIABILITY | 116 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||
![]() |
MP4KE110CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 152 V | 2.5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | HIGH RELIABILITY | 116 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MP4KE110CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 152 V | 2.5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | HIGH RELIABILITY | 116 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 |