Parametric results for: MP4460DQ-LF-P under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mp4460dqlfp
Select parts from the table below to compare.
Compare
Compare
MP4460DQ-LF-P
Monolithic Power Systems
$5.1075 Yes Active 12 V 36 V 3.8 V YES BUCK 4 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 30V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N10 e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MONOLITHIC POWER SYSTEMS INC 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)