Parametric results for: MP2562DS-LF-Z under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mp2562dslfz
Select parts from the table below to compare.
Compare
Compare
MP2562DS-LF-Z
Monolithic Power Systems
Check for Price Yes Yes Active 12 V 50 V 4.5 V YES BUCK 4.8 MHz OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 47V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 2 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)