Parametric results for: MP152 under Bridge Rectifier Diodes

Filter Your Search

1 - 10 of 74 results

|
-
-
-
-
Manufacturer Part Number: mp152
Select parts from the table below to compare.
Compare
Compare
MP152W-BC01-BP
Micro Commercial Components
Check for Price Yes Yes Obsolete 15 A 1.1 V SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 300 A 1 Not Qualified S-MUFM-W4 e3 ISOLATED 4 METAL SQUARE FLANGE MOUNT MATTE TIN WIRE UPPER MICRO COMMERCIAL COMPONENTS METAL, MP-50W, 4 PIN 4 compliant EAR99 8541.10.00.80
MP1528DG-LF-Z
Monolithic Power Systems
Check for Price Yes Yes Active YES 1 Not Qualified S-PDSO-N8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL MONOLITHIC POWER SYSTEMS INC HVSON, 8 compliant EAR99 8542.39.00.01 SON LED DISPLAY DRIVER 2 mm NO 1 HVSON 1 mm 36 V 2.7 V 5 V INDUSTRIAL 2 mm
MP1522ET
Monolithic Power Systems
Check for Price No No Obsolete YES 1 Not Qualified R-PDSO-G5 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL MONOLITHIC POWER SYSTEMS INC LSSOP, 5 compliant EAR99 8542.39.00.01 SOIC 2.9 mm LSSOP 1.45 mm OTHER 1.6 mm SWITCHING REGULATOR VOLTAGE-MODE 25 V 2.7 V 5 V BOOST
MP1527DM-LF-Z
Monolithic Power Systems
Check for Price Yes Yes Obsolete 2 A YES 1 Not Qualified R-PDSO-G14 e3 2 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL MONOLITHIC POWER SYSTEMS INC LEAD FREE, MO-153, TSSOP-14 14 compliant EAR99 8542.39.00.01 TSSOP 5 mm TSSOP 1.2 mm INDUSTRIAL 4.4 mm SWITCHING REGULATOR CURRENT-MODE 25 V 2.6 V 5 V BOOST PULSE WIDTH MODULATION 1.3 MHz
MP1526
Sanken Electric Co Ltd
Check for Price Yes Active SINGLE NO 1 R-PSFM-T3 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANKEN ELECTRIC CO LTD unknown EAR99 15 A 500 pF 260 V 40 PNP 150 W AMPLIFIER SILICON 35 MHz 2 V
MP1528DQ-LF-Z
Monolithic Power Systems
Check for Price Yes Yes Active YES 1 Not Qualified S-XDSO-N6 e3 1 85 °C -40 °C 260 40 6 UNSPECIFIED SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 950 µm DUAL MONOLITHIC POWER SYSTEMS INC MO-229VEEA-2, QFN-6 6 compliant EAR99 8542.39.00.01 SON LED DISPLAY DRIVER 3 mm NO 1 HVSON 1 mm 36 V 2.7 V 5 V INDUSTRIAL 3 mm Monolithic Power Systems (MPS)
MP152WG
Littelfuse Inc
Check for Price No Obsolete 15 A 1.1 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 300 A 1 S-PUFM-W4 e0 150 °C 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT Tin/Lead (Sn/Pb) WIRE UPPER SEMITRON unknown EAR99
MP1521EK-LF
Monolithic Power Systems
Check for Price Yes Yes Active YES 1 Not Qualified S-PDSO-G10 e3 1 85 °C -20 °C 260 40 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL MONOLITHIC POWER SYSTEMS INC LEAD FREE, MSOP-10 10 compliant EAR99 8542.39.00.01 MSOP LED DISPLAY DRIVER 3 mm NO 6 TSSOP 1.1 mm 25 V 2.7 V 5 V OTHER 3 mm
MP1528DK-Z
Monolithic Power Systems
Check for Price No No Active YES 1 Not Qualified S-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL MONOLITHIC POWER SYSTEMS INC TSSOP, 8 compliant EAR99 8542.39.00.01 TSSOP LED DISPLAY DRIVER 3 mm NO 1 TSSOP 1.1 mm 36 V 2.7 V 5 V INDUSTRIAL 3 mm
MP152-BP-HF
Micro Commercial Components
Check for Price Yes Not Recommended 15 A 1.1 V SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS 200 V 4 300 A 1 1 260 5 MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99