Filter Your Search
1 - 1 of 1 results
|
MMS-124-01-S-DV
Samtec Inc
|
Check for Price Buy | Yes | Active | 48 | 2 | 2 mm | 2 | 15 mΩ | 3.9 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.175 inch | 1.894 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |