Parametric results for: MMPF0100F3AEPR2 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mmpf0100f3aepr2
Select parts from the table below to compare.
Compare
Compare
MMPF0100F3AEPR2
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 3.6 V 2.8 V 4.5 V 14 YES YES INTEGRATED POWER MANAGEMENT UNIT 1 INDUSTRIAL S-XQCC-N56 e3 3 85 °C -40 °C 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm FREESCALE SEMICONDUCTOR INC 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 compliant EAR99 8542.39.00.01
MMPF0100F3AEPR2
NXP Semiconductors
Check for Price Buy Yes Active 3.6 V 2.8 V 4.5 V 14 YES YES INTEGRATED POWER MANAGEMENT UNIT 1 MOS INDUSTRIAL S-XQCC-N56 e3 3 85 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm NXP SEMICONDUCTORS QFN-56 compliant EAR99 8542.39.00.01 NXP