Filter Your Search
1 - 1 of 1 results
|
MMBZ33VALQ-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 46 V | 225 mW | 33 V | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 26 V | 2 | AVALANCHE | HIGH RELIABILITY | 34.65 V | 40 W | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated |