Filter Your Search
1 - 10 of 290 results
|
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
|
$0.0120 Buy | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||
![]() |
MMBT3904,215
Nexperia
|
$0.0154 Buy | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | SWITCHING | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | Nexperia | ||||||||||
|
MMBT3904-AQ
Diotec Semiconductor AG
|
$0.0177 Buy | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | 2019-08-05 | ||||||||||||||||||||||||||||||||||||
![]() |
MMBT3904LT1G
onsemi
|
$0.0180 Buy | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 300 mW | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318 | onsemi | 8541.21.00.95 | ||||||||
|
MMBT3904-13-F
Diodes Incorporated
|
$0.0190 Buy | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | HIGH RELIABILITY | 4 pF | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||
![]() |
MMBT3904
Diotec Semiconductor AG
|
$0.0233 Buy | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | SWITCHING | SILICON | 70 ns | 250 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | SOT-23 | 3 | Diotec | ||||||||||||
![]() |
MMBT3904LT3G
onsemi
|
$0.0269 Buy | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 300 mW | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318 | onsemi | 8541.21.00.95 | |||||||||
|
MMBT3904Q-7-F
Diodes Incorporated
|
$0.0284 Buy | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | HIGH RELIABILITY | 4 pF | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||
|
MMBT3904_R1_00001
PanJit Semiconductor
|
$0.0285 Buy | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | SWITCHING | SILICON | 250 ns | 70 ns | R-PDSO-G3 | e3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | PANJIT | |||||||||||||||||||||
|
SMMBT3904LT1G
onsemi
|
$0.0288 Buy | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 300 mW | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | 318-08, TO-236, 3 PIN | 3 | 318 | onsemi |