Parametric results for: MMBT2222ALT3 under Small Signal Bipolar Transistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: mmbt2222alt3
Select parts from the table below to compare.
Compare
Compare
MMBT2222ALT3G
onsemi
$0.0450 Yes Yes Active 40 V 600 mA NPN YES SINGLE 3 1 75 300 MHz 300 mW SWITCHING SILICON 285 ns 35 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD CASE 318-08, 3 PIN 3 318 compliant EAR99 onsemi
MMBT2222ALT3
onsemi
Check for Price No No Obsolete 40 V 600 mA NPN YES SINGLE 3 1 35 300 MHz 225 mW SWITCHING SILICON 285 ns 35 ns TO-236AB R-PDSO-G3 e0 Not Qualified 1 150 °C 235 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD CASE 318-08, TO-236, 3 PIN 3 318 not_compliant EAR99 onsemi
MMBT2222ALT3G
Rochester Electronics LLC
Check for Price Yes Yes Active 40 V 600 mA NPN YES SINGLE 3 1 75 300 MHz SWITCHING SILICON 285 ns 35 ns TO-236 R-PDSO-G3 e3 COMMERCIAL NOT SPECIFIED 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC SOT-23 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 CASE 318-08 unknown
MMBT2222ALT3
Motorola Semiconductor Products
Check for Price Transferred 40 V 600 mA NPN YES SINGLE 3 1 40 300 MHz 8 pF 225 mW AMPLIFIER SILICON 285 ns 35 ns 1 V TO-236AB R-PDSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MOTOROLA INC unknown EAR99 8541.21.00.75
MMBT2222ALT3
Motorola Mobility LLC
Check for Price Transferred 40 V 600 mA NPN YES SINGLE 3 1 40 300 MHz 8 pF 225 mW AMPLIFIER SILICON 285 ns 35 ns 1 V TO-236AB R-PDSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MOTOROLA INC SMALL OUTLINE, R-PDSO-G3 unknown EAR99 8541.21.00.75
SMMBT2222ALT3G
onsemi
Check for Price Yes Yes Active 40 V 600 mA NPN YES SINGLE 3 1 75 300 MHz 300 mW SILICON 285 ns 35 ns TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD CASE 318-08, 3 PIN 3 318 compliant EAR99 onsemi