Filter Your Search
1 - 2 of 2 results
|
MMBD1501-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 600 mA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 180 V | 1 | GENERAL PURPOSE | 2 A | 1 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MMBD1501-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 600 mA | 1.5 V | 5 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 180 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | 3 | MCC |