Parametric results for: MM74HCT244MTC under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: mm74hct244mtc
Select parts from the table below to compare.
Compare
Compare
MM74HCT244MTC
onsemi
$0.3319 Yes Yes Active 5 V 35 ns 25 ns 2 4 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP-20 9.48 compliant 8542.39.00.01 onsemi
MM74HCT244MTCX
onsemi
$0.4227 Yes Yes Active 5 V 35 ns 25 ns 2 4 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP-20 948AQ compliant 8542.39.00.01 onsemi
MM74HCT244MTC
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 35 ns 25 ns 2 4 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE compliant 8542.39.00.01 4.40 MM, MO-153, TSSOP-20 20 EAR99
MM74HCT244MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 35 ns 25 ns 2 4 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE compliant 8542.39.00.01 4.40 MM, MO-153, TSSOP-20 20 EAR99
MM74HCT244MTC
Texas Instruments
Check for Price No Transferred 5 V 35 ns 30 ns 2 4 YES TSSOP 150 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NATIONAL SEMICONDUCTOR CORP SOIC unknown 8542.39.00.01 TSSOP, TSSOP20,.25 20
MM74HCT244MTC
Rochester Electronics LLC
Check for Price No Active 5 V 35 ns 2 4 YES TSSOP 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ROCHESTER ELECTRONICS LLC TSSOP unknown 4.40 MM, MO-153, TSSOP-20 20
MM74HCT244MTCX
Rochester Electronics LLC
Check for Price Yes Active 5 V 35 ns 2 4 YES TSSOP 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ROCHESTER ELECTRONICS LLC TSSOP unknown 4.40 MM, MO-153, TSSOP-20 20
MM74HCT244MTC
National Semiconductor Corporation
Check for Price No Transferred 5 V 35 ns 30 ns 2 4 YES TSSOP 150 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NATIONAL SEMICONDUCTOR CORP compliant MTC20
MM74HCT244MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 35 ns 25 ns 2 4 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP compliant 8542.39.00.01 TSSOP, TSSOP20,.25 20