Filter Your Search
1 - 9 of 9 results
![]() |
MM74HC4066N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | NO | -4.5 V | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | -6 V | 1 | 4 | 42 dB | 12 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
MM74HC4066N/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MM74HC4066N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4.5 V | NO | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 80 µA | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | |||||||||||||
|
MM74HC4066N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
MM74HC4066N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | NO | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
MM74HC4066N/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
MM74HC4066N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | NO | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | 1 | 4 | 42 dB | 12 V | 2 V | INDUSTRIAL | R-PDIP-T14 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||
|
MM74HC4066N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MM74HC4066N
Texas Instruments
|
Check for Price | No | Transferred | 4.5 V | NO | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 80 µA | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |