Parametric results for: MM5Z24B under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: mm5z24b
Select parts from the table below to compare.
Compare
Compare
MM5Z24B
Diotec Semiconductor AG
Check for Price Buy Yes Active 5 mA 100 nA 300 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 19 V 1 mV/°C 2 % R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-523, 2 PIN compliant EAR99 8541.10.00.50
MM5Z24B-T
Rectron Semiconductor
Check for Price Buy Yes Active 2 mA 50 nA 500 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 70 Ω 120 Ω 19 V 2 % R-PDSO-F2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL RECTRON LTD compliant EAR99 8541.10.00.50