Parametric results for: MLCE75A under Transient Suppressors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
Manufacturer Part Number: mlce75a
Select parts from the table below to compare.
Compare
Compare
MLCE75A
Microchip Technology Inc
$3.5473 Buy No Active 121 V 5 W 83 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 1, 2 PIN compliant
MLCE7.5AE3
Microchip Technology Inc
$3.5473 Buy Yes Active 12.9 V 5 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant
MLCE75AE3
Microchip Technology Inc
$3.5473 Buy Yes Active 121 V 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant
MLCE7.5A
Microchip Technology Inc
$3.5473 Buy No Active 12.9 V 5 W 8.3 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 1, 2 PIN compliant
MLCE7.5A
MDE Semiconductor Inc
Check for Price Buy Yes Active 12.9 V 250 µA 5 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 9.21 V 1.5 kW 7.5 V O-PALF-W2 MIL-STD-750; UL CERTIFIED DO-201 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MDE SEMICONDUCTOR INC unknown
MLCE7.5ATR
Microsemi Corporation
Check for Price Buy No Transferred 12.9 V 5 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN unknown 2 CASE 1 EAR99 8541.10.00.50
MLCE7.5AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 12.9 V 5 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified O-PALF-W2 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant 2 CASE 1 EAR99 8541.10.00.50
MLCE75ATR
Microsemi Corporation
Check for Price Buy No Transferred 121 V 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN unknown 2 CASE 1 EAR99 8541.10.00.50
MLCE7.5AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 12.9 V 5 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant 2 CASE 1 EAR99 8541.10.00.50
MLCE75A
Microsemi Corporation
Check for Price Buy No No Transferred 121 V 5 W 83 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN unknown EAR99 8541.10.00.50