Parametric results for: MLCE36AE3 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mlce36ae3
Select parts from the table below to compare.
Compare
Compare
MLCE36AE3
Microchip Technology Inc
$3.5473 Yes Active 58.1 V 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant
MLCE36AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 58.1 V 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant EAR99 8541.10.00.50
MLCE36AE3TR
Microsemi Corporation
Check for Price Yes Transferred 58.1 V 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified O-PALF-W2 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50 2 CASE 1