Parametric results for: ML6431CH under Other Consumer ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ml6431ch
Select parts from the table below to compare.
Compare
Compare
ML6431CH
Fairchild Semiconductor Corporation
Check for Price No Obsolete TQFP CONSUMER CIRCUIT BICMOS 1 120 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 7 mm 7 mm 1.2 mm FAIRCHILD SEMICONDUCTOR CORP QFP 7 X 7 MM, 1 MM HEIGHT, TQFP-32 32 unknown 8542.39.00.01
ML6431CH
RF Micro Devices Inc
Check for Price No Transferred TQFP CONSUMER CIRCUIT BICMOS 1 120 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 7 mm 7 mm 1.2 mm MICRO LINEAR CORP QFP 7 X 7 MM, 1 MM HEIGHT, TQFP-32 32 unknown 8542.39.00.01
ML6431CHX
Fairchild Semiconductor Corporation
Check for Price No Obsolete QFP BICMOS 120 mA COMMERCIAL S-PQFP-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TQFP32,.35SQ,32 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD FAIRCHILD SEMICONDUCTOR CORP QFP, TQFP32,.35SQ,32 unknown 8542.39.00.01
ML6431CH
Rochester Electronics LLC
Check for Price No Active TQFP CONSUMER CIRCUIT BICMOS 1 5.5 V 4.5 V COMMERCIAL S-PQFP-G32 e0 70 °C 32 PLASTIC/EPOXY SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 7 mm 7 mm 1.2 mm ROCHESTER ELECTRONICS LLC 7 X 7 MM, 1 MM HEIGHT, TQFP-32 unknown 8542.39.00.01