Parametric results for: ML4821CP under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ml4821cp
Select parts from the table below to compare.
Compare
Compare
ML4821CP_NL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 15 V 25 V 12 V 1 A NO SINGLE 115 kHz POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDIP-T18 e3 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm 4.32 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 18 unknown EAR99 8542.39.00.01
ML4821CP
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 15 V 25 V 12 V 1 A NO SINGLE 115 kHz POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T18 e3 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm 4.32 mm FAIRCHILD SEMICONDUCTOR CORP DIP PLASTIC, DIP-18 18 compliant EAR99 8542.39.00.01
ML4821CP
RF Micro Devices Inc
Check for Price Buy No Transferred 15 V 5 V 24 V 12 V 1 A 32 mA NO BOOST POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T18 e0 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm 4.32 mm MICRO LINEAR CORP DIP PLASTIC, DIP-18 18 unknown EAR99 8542.39.00.01
ML4821CP
Rochester Electronics LLC
Check for Price Buy No Active 15 V 25 V 12 V 1 A NO SINGLE 115 kHz POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDIP-T18 e3 COMMERCIAL NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm 4.32 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-18 18 unknown