Parametric results for: ML4819CP under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ml4819cp
Select parts from the table below to compare.
Compare
Compare
ML4819CP_NL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 15 V 18 V 12 V 1 A NO BOOST POWER FACTOR CONTROLLER WITH POST REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.97 mm 4.32 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 20 unknown EAR99 8542.39.00.01
ML4819CP
RF Micro Devices Inc
Check for Price Buy No Obsolete 15 V 5 V 25 V 12 V 1 A 35 mA NO BOOST 500 kHz CONFIGURABLE CURRENT MODE OPERATION POWER FACTOR CONTROLLER WITH POST REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T20 e0 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.97 mm 4.32 mm MICRO LINEAR CORP DIP PLASTIC, DIP-20 20 unknown EAR99 8542.39.00.01
ML4819CP
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 15 V 18 V 12 V 1 A NO BOOST POWER FACTOR CONTROLLER WITH POST REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.97 mm 4.32 mm FAIRCHILD SEMICONDUCTOR CORP DIP PLASTIC, DIP-20 20 unknown EAR99 8542.39.00.01
ML4819CP
Rochester Electronics LLC
Check for Price Buy Active 15 V 18 V 12 V 1 A NO BOOST POWER FACTOR CONTROLLER WITH POST REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDIP-T20 COMMERCIAL 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.97 mm 4.32 mm ROCHESTER ELECTRONICS INC DIP DIP, 20 unknown Power Factor Controller With Post Regulator