Filter Your Search
1 - 4 of 4 results
![]() |
MK74CB115RLFTR
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 ns | 1 | YES | SSOP | 3-STATE | CB | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATABLE AT 5V NOM | 200 MHz | STANDARD | 16 | 250 ps | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 | |||||
![]() |
MK74CB115RTR
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 3 ns | 1 | YES | SSOP | 3-STATE | CB | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATABLE AT 5V NOM | 200 MHz | STANDARD | 16 | 250 ps | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 | |||||
![]() |
MK74CB115RLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 ns | 1 | YES | SSOP | 3-STATE | CB | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATABLE AT 5V NOM | 200 MHz | STANDARD | 16 | 250 ps | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 | |||||
![]() |
MK74CB115R
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3 ns | 3 ns | 1 | YES | SSOP | 3-STATE | CB | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATABLE AT 5V NOM | 200 MHz | STANDARD | 12 mA | 16 | 250 ps | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 9.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | SSOP | SSOP, SSOP28,.25 | 28 | unknown | 8542.39.00.01 |