Parametric results for: MK70FN1M0VMJ15 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mk70fn1m0vmj15
Select parts from the table below to compare.
Compare
Compare
MK70FN1M0VMJ15
NXP Semiconductors
$16.7412 Buy Yes Active 32 150 MHz 1048576 131072 CORTEX-M4F 60 MHz 128 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 210 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 105 °C -40 °C 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm NXP SEMICONDUCTORS MAPBGA-256 compliant 3A991.A.2 8542.31.00.01 NXP
MK70FN1M0VMJ15R
NXP Semiconductors
$20.0450 Buy Yes Active 32 150 MHz 1048576 131072 CORTEX-M4 60 MHz 128 YES 2.5 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 3.6 V 2.5 V S-PBGA-B256 e1 3 105 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MK70FN1M0VMJ15R
Freescale Semiconductor
Check for Price Buy Transferred MICROCONTROLLER, RISC CMOS FREESCALE SEMICONDUCTOR INC unknown 8542.31.00.01
MK70FN1M0VMJ15
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 150 MHz 1048576 131072 CORTEX-M4F 60 MHz 128 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 210 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B256 Not Qualified 3 105 °C -40 °C 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TIN SILVER COPPER OVER NICKEL BALL 1 mm BOTTOM 17 mm 17 mm FREESCALE SEMICONDUCTOR INC 17 X 17 MM, 1.70 MM HEIGHT, MAPBGA-256 compliant 3A991.A.2 8542.31.00.01