Parametric results for: MK50DX256CMC10 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mk50dx256cmc10
Select parts from the table below to compare.
Compare
Compare
MK50DX256CMC10
NXP Semiconductors
Check for Price Yes Active 32 100 MHz 262144 65536 CORTEX-M4 32 MHz 77 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 77 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 3 85 °C -40 °C 260 40 121 PLASTIC/EPOXY LFBGA BGA121,11X11,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.52 mm 8 mm 8 mm NXP SEMICONDUCTORS 8 X 8 MM, MAPBGA-121 compliant 3A991.A.2 8542.31.00.01 NXP
MK50DX256CMC10R
Freescale Semiconductor
Check for Price Transferred 32 100 MHz 32 MHz 77 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PBGA-B121 85 °C -40 °C 121 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.52 mm 8 mm 8 mm FREESCALE SEMICONDUCTOR INC LFBGA, unknown 3A991.A.2 8542.31.00.01 BGA 121
MK50DX256CMC10R
NXP Semiconductors
Check for Price Active 32 100 MHz 262144 32 MHz 77 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PBGA-B121 85 °C -40 °C 121 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.52 mm 8 mm 8 mm NXP SEMICONDUCTORS 8 X 8 MM, MAPBGA-121 unknown 3A991.A.2 8542.31.00.01
MK50DX256CMC10
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 100 MHz 262144 65536 CORTEX-M4 32 MHz 77 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 77 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B121 Not Qualified 3 85 °C -40 °C 260 40 121 PLASTIC/EPOXY LFBGA BGA121,11X11,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER OVER NICKEL BALL 650 µm BOTTOM 1.52 mm 8 mm 8 mm FREESCALE SEMICONDUCTOR INC 8 X 8 MM, MAPBGA-121 compliant 3A991.A.2 8542.31.00.01 BGA 121