Parametric results for: MK24FN1M0VLQ12R under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mk24fn1m0vlq12r
Select parts from the table below to compare.
Compare
Compare
MK24FN1M0VLQ12R
NXP Semiconductors
$14.3200 Buy Yes Active 120 MHz 1048576 256 CORTEX-M4 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS LQFP-144 compliant 3A991.A.2 8542.31.00.01 NXP
MK24FN1M0VLQ12R
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 120 MHz 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 e3 3 105 °C -40 °C 144 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-144 compliant 3A991.A.2 8542.31.00.01