Filter Your Search
1 - 4 of 4 results
|
MK22FN1M0VMC12R
NXP Semiconductors
|
$12.5700 Buy | Yes | Not Recommended | 32 | 120 MHz | 32 MHz | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.71 V | e1 | 3 | 260 | 40 | 121 | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
MK22FN1M0VMC12
NXP Semiconductors
|
$12.5700 Buy | Yes | Not Recommended | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M4F | 32 MHz | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 50.1 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | LFBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
![]() |
MK22FN1M0VMC12R
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e1 | 3 | TIN SILVER COPPER | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
MK22FN1M0VMC12
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M4F | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 50.1 mA | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 635 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 |