Parametric results for: MK20DX64VFT5 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mk20dx64vft5
Select parts from the table below to compare.
Compare
Compare
MK20DX64VFT5
NXP Semiconductors
$5.3619 Buy Yes Active 32 50 MHz 65536 16384 CORTEX-M4 50 MHz 29 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 18.2 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 Not Qualified 3 105 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, QFN-48 compliant 3A991.A.2 8542.31.00.01 NXP
MK20DX64VFT5
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 50 MHz 65536 16384 CORTEX-M4 50 MHz 29 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 18.2 mA 3.6 V 1.71 V INDUSTRIAL S-XQCC-N48 Not Qualified 3 105 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC 7 X 7 MM, QFN-48 compliant 3A991.A.2 8542.31.00.01 QFN 48
MK20DX64VFT5R
NXP Semiconductors
Check for Price Buy Active 32 50 MHz 65536 50 MHz 29 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-XQCC-N48 105 °C -40 °C 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, QFN-48 unknown 3A991.A.2 8542.31.00.01
MK20DX64VFT5R
Freescale Semiconductor
Check for Price Buy Transferred 50 MHz 50 MHz 29 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-XQCC-N48 105 °C -40 °C 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC HVQCCN, unknown 3A991.A.2 8542.31.00.01 QFN 48