Filter Your Search
1 - 1 of 1 results
|
MINT1500A2414E01
SL Power Electronics
|
$355.8864 | Yes | Transferred | 115 V | 24 V | 270 V | 90 V | 20.8 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 83.8 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | SL Power |