Parametric results for: MIC911YM5 under Operational Amplifiers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: mic911ym5
Select parts from the table below to compare.
Compare
Compare
MIC911YM5
Microchip Technology Inc
Check for Price Yes Obsolete 10 mV 70 MHz 100 V/us 8 µA 2.3 mA 80 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V VOLTAGE-FEEDBACK 4 µA YES 2 µA NO NO NO -10 V NO NO 10 V INDUSTRIAL 0.095 1778.279 NO R-PDSO-G5 Not Qualified e4 110 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.33.00.01
MIC911YM5-TR
Micrel Inc
Check for Price Yes Transferred 10 mV 100 V/us 8 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -9 V 9 V INDUSTRIAL 95000 R-PDSO-G5 Not Qualified e4 110 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICREL INC LEAD FREE, SOT-23, 5 PIN compliant
MIC911YM5
Micrel Inc
Check for Price Yes Transferred 10 mV 100 V/us 8 µA 2.4 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 4 µA YES NO NO NO -9 V NO NO 9 V INDUSTRIAL 95000 YES R-PDSO-G5 Not Qualified e4 110 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICREL INC LEAD FREE, SOT-23, 5 PIN compliant
MIC911YM5TX
Microchip Technology Inc
Check for Price Yes Obsolete 10 mV 70 MHz 100 V/us 8 µA 24 mA 80 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V VOLTAGE-FEEDBACK 4 µA YES 3 µA NO NO NO -10 V NO NO 10 V INDUSTRIAL 95000 1778 YES R-PDSO-G5 e4 110 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC LSSOP, TSOP5/6,.11,37 compliant EAR99 8542.33.00.01
MIC911YM5TR
Microchip Technology Inc
Check for Price Yes Yes Transferred 10 mV 100 V/us 8 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -9 V 9 V INDUSTRIAL 95000 R-PDSO-G5 Not Qualified e4 110 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICREL INC LSSOP, compliant EAR99 8542.33.00.01 SOT-23 5
MIC911YM5TR
Micrel Inc
Check for Price Yes Yes Transferred 10 mV 100 V/us 8 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -9 V 9 V INDUSTRIAL 95000 R-PDSO-G5 Not Qualified e4 110 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICREL INC LSSOP, compliant EAR99 8542.33.00.01 SOT-23 5
MIC911YM5-TR
Microchip Technology Inc
Check for Price Yes Obsolete 10 mV 100 V/us 8 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -9 V 9 V INDUSTRIAL 95000 R-PDSO-G5 Not Qualified e4 110 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-23, 5 PIN compliant EAR99 8542.39.00.01