Parametric results for: MIC803-46D3VM3-TR under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic80346d3vm3tr
Select parts from the table below to compare.
Compare
Compare
MIC803-46D3VM3-TR
Microchip Technology Inc
$0.3769 Yes Active 5 V 1.2 V 5.5 V 18 µA +4.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e4 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC803-46D3VM3-TR
Micrel Inc
Check for Price Transferred 5 V 1.2 V 5.5 V +4.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MICREL INC compliant 2.30 X 2.90 MM, SOT-23, 3 PIN
MIC803-46D3VM3TR
Microchip Technology Inc
Check for Price Transferred 5 V 1.2 V 5.5 V +4.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MICREL INC compliant EAR99 8542.39.00.01 Microchip TSSOP,
MIC803-46D3VM3TR
Micrel Inc
Check for Price Transferred 5 V 1.2 V 5.5 V +4.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MICREL INC compliant EAR99 8542.39.00.01 TSSOP,