Parametric results for: MIC5504-1.2YM5-T5 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mic550412ym5t5
Select parts from the table below to compare.
Compare
Compare
MIC5504-1.2YM5-T5
Microchip Technology Inc
Check for Price Yes Yes Active 5.5 V 2.5 V 1.2 V 1 V 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.0108 % 0.04 % 1 1.236 V 1.164 V CMOS 3 % R-PDSO-G5 e4 125 °C -40 °C TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip