Parametric results for: MIC5366-2.8YMT-TR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mic536628ymttr
Select parts from the table below to compare.
Compare
Compare
MIC5366-2.8YMT-TR
Microchip Technology Inc
Check for Price Buy Yes Active 5.5 V 3.8 V 2.8 V 155 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 6 V 0.0084 % 0.028 % 1 2.884 V 2.716 V CMOS 3 % S-PDSO-N4 e4 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 625 µm DUAL 1 mm 1 mm 600 µm MICROCHIP TECHNOLOGY INC MLF-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5366-2.8YMTTR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 5.5 V 3.8 V 2.8 V 155 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 6 V 0.0084 % 0.028 % 1 2.884 V 2.716 V CMOS 3 % S-PDSO-N4 e4 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 625 µm DUAL 1 mm 1 mm 600 µm MICREL INC HVSON, SOLCC4,.04,25 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN 4 MLF
MIC5366-2.8YMTTR
Micrel Inc
Check for Price Buy Yes Yes Transferred 5.5 V 3.8 V 2.8 V 155 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 6 V 0.0084 % 0.028 % 1 2.884 V 2.716 V CMOS 3 % S-PDSO-N4 e4 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 625 µm DUAL 1 mm 1 mm 600 µm MICREL INC HVSON, SOLCC4,.04,25 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN 4 MLF