Filter Your Search
1 - 3 of 3 results
|
MIC5323-1.8YD5-TR
Microchip Technology Inc
|
$0.6710 | Yes | Active | 5.5 V | 2.65 V | 1.8 V | 150 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6 V | 0.01539 % | 0.9 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 40 | 5 | UNSPECIFIED | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | SOT23-5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MIC5323-1.8YD5
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 2.65 V | 1.8 V | 150 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6 V | 0.01539 % | 0.9 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 125 °C | -40 °C | 5 | UNSPECIFIED | VSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | SOT23-5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
MIC5323-1.8YD5-TR
Micrel Inc
|
Check for Price | Transferred | 5.5 V | 2.65 V | 1.8 V | 150 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6 V | 0.01539 % | 0.9 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 125 °C | -40 °C | 5 | UNSPECIFIED | VSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | SOT23-5 PIN | compliant | Fixed,Positive,Single Output,Ldo |