Parametric results for: MIC5320-SOYMT-TR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic5320soymttr
Select parts from the table below to compare.
Compare
Compare
MIC5320-SOYMT-TR
Microchip Technology Inc
$1.1725 Yes Active 5.5 V 4.3 V 3.3 V 35 mV 150 mA 2.9 V 100 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 6 V 0.066 % 1 3.399 V 3.201 V 2.987 V 2.813 V CMOS 3 % S-XDSO-N6 e4 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SOLCC6,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICROCHIP TECHNOLOGY INC MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC5320-SOYMT-TR
Micrel Inc
Check for Price Yes Transferred 5.5 V 4.3 V 3.3 V 2.9 V 100 mV 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 1 3.399 V 3.201 V 2.987 V 2.813 V CMOS 3 % S-PDSO-N6 e4 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICREL INC MLF-6 compliant Fixed,Positive,Multiple Output,Ldo