Parametric results for: MIC5320-3.3/2.9YD6 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mic53203329yd6
Select parts from the table below to compare.
Compare
Compare
MIC5320-3.3/2.9YD6-TR
Microchip Technology Inc
Check for Price Active 5.5 V 4.3 V 3.3 V 350 mV 150 mA 2.9 V 100 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 0.066 % 1 3.399 V 3.201 V 2.987 V 2.813 V CMOS 3 % R-PDSO-G6 125 °C -40 °C 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 6 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC5320-3.3/2.9YD6
Microchip Technology Inc
Check for Price Yes Active 5.5 V 2.3 V 3.3 V 150 mA 2.9 V 100 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 1 3.399 V 3.201 V 2.987 V 2.813 V CMOS 3 % R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC VSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo